
IL4208-X009T | |
|---|---|
DigiKey Part Number | IL4208-X009TTR-ND - Tape & Reel (TR) IL4208-X009TCT-ND - Cut Tape (CT) IL4208-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL4208-X009T |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | IL4208-X009T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 56,60300 Kč | 566,03 Kč |
| 100 | 44,46180 Kč | 4 446,18 Kč |
| 500 | 39,13322 Kč | 19 566,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,39932 Kč | 37 399,32 Kč |
| 2 000 | 35,93162 Kč | 71 863,24 Kč |
| 3 000 | 35,18051 Kč | 105 541,53 Kč |
| 5 000 | 34,33343 Kč | 171 667,15 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |










