
KDZVTFTR43A | |
|---|---|
DigiKey Part Number | 846-KDZVTFTR43ATR-ND - Tape & Reel (TR) 846-KDZVTFTR43ACT-ND - Cut Tape (CT) 846-KDZVTFTR43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR43A |
Description | DIODE ZENER 43V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±6.97% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.97% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 100 | 5,11520 Kč | 511,52 Kč |
| 500 | 3,99950 Kč | 1 999,75 Kč |
| 1 000 | 3,34695 Kč | 3 346,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,28001 Kč | 9 840,03 Kč |
| 6 000 | 2,73650 Kč | 16 419,00 Kč |
| 9 000 | 2,68177 Kč | 24 135,93 Kč |
| 15 000 | 2,37865 Kč | 35 679,75 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |









