
SIR876BDP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIR876BDP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIR876BDP-T1-RE3CT-ND - Cut Tape (CT) 742-SIR876BDP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR876BDP-T1-RE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET POW |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13.6A (Ta), 51.4A (Tc) 5W (Ta), 71.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 71.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 100 | 22,50360 Kč | 2 250,36 Kč |
| 500 | 17,98310 Kč | 8 991,55 Kč |
| 1 000 | 16,52963 Kč | 16 529,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,68474 Kč | 44 054,22 Kč |
| 6 000 | 13,75656 Kč | 82 539,36 Kč |
| 9 000 | 13,32062 Kč | 119 885,58 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


