
HS8K1TB | |
|---|---|
DigiKey Part Number | HS8K1TBTR-ND - Tape & Reel (TR) HS8K1TBCT-ND - Cut Tape (CT) HS8K1TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS8K1TB |
Description | MOSFET 2N-CH 30V 10A HSML3030L10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta), 11A (Ta) 2W (Ta) Surface Mount HSML3030L10 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V, 7.4nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 348pF @ 15V, 429pF @ 15V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-UDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 11A (Ta) | Supplier Device Package HSML3030L10 |
Rds On (Max) @ Id, Vgs 14.6mOhm @ 10A, 10V, 11.8mOhm @ 11A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 100 | 11,83450 Kč | 1 183,45 Kč |
| 500 | 9,21392 Kč | 4 606,96 Kč |
| 1 000 | 8,36959 Kč | 8 369,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29743 Kč | 21 892,29 Kč |
| 6 000 | 6,75775 Kč | 40 546,50 Kč |
| 9 000 | 6,48276 Kč | 58 344,84 Kč |
| 15 000 | 6,17393 Kč | 92 608,95 Kč |
| 21 000 | 5,99110 Kč | 125 813,10 Kč |
| 30 000 | 5,87944 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










