HP8KE6TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8KC7TB1

DigiKey Part Number
846-HP8KC7TB1TR-ND - Tape & Reel (TR)
846-HP8KC7TB1CT-ND - Cut Tape (CT)
846-HP8KC7TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8KC7TB1
Description
MOSFET 2N-CH 60V 13.5A 8HSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 13.5A (Ta), 24A (Tc) 3W (Ta), 26W (Tc) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
13.5A (Ta), 24A (Tc)
Rds On (Max) @ Id, Vgs
11.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
22nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 30V
Power - Max
3W (Ta), 26W (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,04000 Kč73,04 Kč
1047,72000 Kč477,20 Kč
10033,26740 Kč3 326,74 Kč
50028,82502 Kč14 412,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,54973 Kč58 874,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,04000 Kč
Unit Price with VAT:88,37840 Kč