New at DigiKey
N-Channel 650 V 33.8A (TC) 187W (Tc) Surface Mount DFN8080CK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNP2050TEC-ZE2

DigiKey Part Number
846-GNP2050TEC-ZE2TR-ND - Tape & Reel (TR)
846-GNP2050TEC-ZE2CT-ND - Cut Tape (CT)
846-GNP2050TEC-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GNP2050TEC-ZE2
Description
ECOGAN, 650V 33.8A DFN8080CK, E-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 33.8A (TC) 187W (Tc) Surface Mount DFN8080CK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 6V
Rds On (Max) @ Id, Vgs
70mOhm @ 8A, 6V
Vgs(th) (Max) @ Id
2.5V @ 23mA
Gate Charge (Qg) (Max) @ Vgs
6.4 nC @ 6 V
Vgs (Max)
+6.5V, -10V
Input Capacitance (Ciss) (Max) @ Vds
222 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
187W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN8080CK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1266,25000 Kč266,25 Kč
10209,37100 Kč2 093,71 Kč
25195,15560 Kč4 878,89 Kč
100184,02230 Kč18 402,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500158,80475 Kč555 816,62 Kč
Manufacturers Standard Package
Unit Price without VAT:266,25000 Kč
Unit Price with VAT:322,16250 Kč