
ESD16VHYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESD16VHYFHT116TR-ND - Tape & Reel (TR) 846-ESD16VHYFHT116CT-ND - Cut Tape (CT) 846-ESD16VHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD16VHYFHT116 |
Description | TVS DIODE 12VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | ESD16VHYFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.96V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 5,64500 Kč | 56,45 Kč |
| 100 | 4,29100 Kč | 429,10 Kč |
| 500 | 3,58276 Kč | 1 791,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08284 Kč | 9 248,52 Kč |
| 6 000 | 3,02035 Kč | 18 122,10 Kč |
| 9 000 | 2,83288 Kč | 25 495,92 Kč |
| 15 000 | 2,77622 Kč | 41 643,30 Kč |
| 21 000 | 2,47356 Kč | 51 944,76 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |









