


BZX384-B75-QF | |
|---|---|
DigiKey Part Number | 1727-BZX384-B75-QFTR-ND - Tape & Reel (TR) 1727-BZX384-B75-QFCT-ND - Cut Tape (CT) 1727-BZX384-B75-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B75-QF |
Description | DIODE ZENER 75V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,31238 Kč | 656,19 Kč |
| 1 000 | 1,15510 Kč | 1 155,10 Kč |
| 2 000 | 1,02240 Kč | 2 044,80 Kč |
| 5 000 | 0,87809 Kč | 4 390,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68519 Kč | 6 851,90 Kč |
| 20 000 | 0,61824 Kč | 12 364,80 Kč |
| 30 000 | 0,58412 Kč | 17 523,60 Kč |
| 50 000 | 0,54575 Kč | 27 287,50 Kč |
| 70 000 | 0,52301 Kč | 36 610,70 Kč |
| 100 000 | 0,50091 Kč | 50 091,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




