
SZ1SMB51AT3G | |
|---|---|
DigiKey Part Number | F11569TR-ND - Tape & Reel (TR) F11569CT-ND - Cut Tape (CT) F11569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB51AT3G |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 345pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 100 | 6,92090 Kč | 692,09 Kč |
| 500 | 5,27680 Kč | 2 638,40 Kč |
| 1 000 | 4,74618 Kč | 4 746,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,47592 Kč | 8 689,80 Kč |
| 5 000 | 3,17960 Kč | 15 898,00 Kč |
| 7 500 | 3,02856 Kč | 22 714,20 Kč |
| 12 500 | 2,88722 Kč | 36 090,25 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

