
EMH1T2R | |
|---|---|
DigiKey Part Number | 846-EMH1T2RTR-ND - Tape & Reel (TR) 846-EMH1T2RCT-ND - Cut Tape (CT) 846-EMH1T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH1T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH1T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 6,80400 Kč | 68,04 Kč |
| 100 | 4,31930 Kč | 431,93 Kč |
| 500 | 3,24824 Kč | 1 624,12 Kč |
| 1 000 | 2,90202 Kč | 2 902,02 Kč |
| 2 000 | 2,61043 Kč | 5 220,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,15815 Kč | 17 265,20 Kč |
| 16 000 | 1,98429 Kč | 31 748,64 Kč |
| 24 000 | 1,89571 Kč | 45 497,04 Kč |
| 40 000 | 1,79620 Kč | 71 848,00 Kč |
| 56 000 | 1,73726 Kč | 97 286,56 Kč |
| 80 000 | 1,71650 Kč | 137 320,00 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

