
EMH10T2R | |
|---|---|
DigiKey Part Number | EMH10T2RTR-ND - Tape & Reel (TR) EMH10T2RCT-ND - Cut Tape (CT) EMH10T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH10T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH10T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 22kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 500 | 3,47474 Kč | 1 737,37 Kč |
| 1 000 | 3,10455 Kč | 3 104,55 Kč |
| 2 000 | 2,79263 Kč | 5 585,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,30876 Kč | 18 470,08 Kč |
| 16 000 | 2,12277 Kč | 33 964,32 Kč |
| 24 000 | 2,02800 Kč | 48 672,00 Kč |
| 40 000 | 1,92153 Kč | 76 861,20 Kč |
| 56 000 | 1,85849 Kč | 104 075,44 Kč |
| 80 000 | 1,79723 Kč | 143 778,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


