Direct
Similar
Similar
Similar
Similar

DDC124EH-7 | |
|---|---|
DigiKey Part Number | DDC124EH-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC124EH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 22kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMC964020R | Panasonic Industry | 0 | DMC964020RCT-ND | 14,70000 Kč | Direct |
| NSBC114YDXV6T5G | onsemi | 39 761 | NSBC114YDXV6T5G-ND | 1,67984 Kč | Similar |
| NSBC124EDXV6T1G | onsemi | 3 535 | NSBC124EDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
| NSBC124EDXV6T5G | onsemi | 52 000 | NSBC124EDXV6T5G-ND | 1,67984 Kč | Similar |
| NSBC124XDXV6T1G | onsemi | 4 000 | NSBC124XDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06578 Kč | 6 197,34 Kč |
| 6 000 | 1,87337 Kč | 11 240,22 Kč |
| 9 000 | 1,77526 Kč | 15 977,34 Kč |
| 15 000 | 1,69769 Kč | 25 465,35 Kč |
| Unit Price without VAT: | 2,06578 Kč |
|---|---|
| Unit Price with VAT: | 2,49959 Kč |



