
EDZVT2R2.2B | |
|---|---|
DigiKey Part Number | 846-EDZVT2R2.2BTR-ND - Tape & Reel (TR) 846-EDZVT2R2.2BCT-ND - Cut Tape (CT) 846-EDZVT2R2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVT2R2.2B |
Description | DIODE ZENER 2.2V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 150 mW ±4.32% Surface Mount EMD2 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Impedance (Max) (Zzt) 100 Ohms |
Series | Current - Reverse Leakage @ Vr 120 µA @ 700 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.32% | Supplier Device Package EMD2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ22L TR PBFREE | Central Semiconductor Corp | 17 040 | 1514-CMOZ22LTRPBFREECT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,44210 Kč | 244,21 Kč |
| 500 | 1,79826 Kč | 899,13 Kč |
| 1 000 | 1,58976 Kč | 1 589,76 Kč |
| 2 000 | 1,41380 Kč | 2 827,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,14056 Kč | 9 124,48 Kč |
| 16 000 | 1,03536 Kč | 16 565,76 Kč |
| 24 000 | 0,98174 Kč | 23 561,76 Kč |
| 40 000 | 0,92146 Kč | 36 858,40 Kč |
| 56 000 | 0,88576 Kč | 49 602,56 Kč |
| 80 000 | 0,85105 Kč | 68 084,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



