
EDZVFHT2R13B | |
|---|---|
DigiKey Part Number | EDZVFHT2R13BTR-ND - Tape & Reel (TR) EDZVFHT2R13BCT-ND - Cut Tape (CT) EDZVFHT2R13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R13B |
Description | DIODE ZENER 13V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±2.23% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.23% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,99628 Kč | 7 970,24 Kč |
| 16 000 | 0,90225 Kč | 14 436,00 Kč |
| 24 000 | 0,85430 Kč | 20 503,20 Kč |
| 40 000 | 0,80041 Kč | 32 016,40 Kč |
| 56 000 | 0,76848 Kč | 43 034,88 Kč |
| 80 000 | 0,73744 Kč | 58 995,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









