Clamp Ipp Tvs Diode Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZCVT2R6.8B

DigiKey Part Number
846-EDZCVT2R6.8BTR-ND - Tape & Reel (TR)
846-EDZCVT2R6.8BCT-ND - Cut Tape (CT)
846-EDZCVT2R6.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZCVT2R6.8B
Description
TVS DIODE 5VWM EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.65V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,11600 Kč41,16 Kč
1002,04940 Kč204,94 Kč
5001,72856 Kč864,28 Kč
1 0001,15489 Kč1 154,89 Kč
2 0001,14439 Kč2 288,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,77693 Kč6 215,44 Kč
16 0000,76256 Kč12 200,96 Kč
24 0000,76139 Kč18 273,36 Kč
40 0000,70292 Kč28 116,80 Kč
56 0000,63841 Kč35 750,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč