
SZESD9M5.0ST5G | |
|---|---|
DigiKey Part Number | 488-SZESD9M5.0ST5GTR-ND - Tape & Reel (TR) 488-SZESD9M5.0ST5GCT-ND - Cut Tape (CT) 488-SZESD9M5.0ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9M5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 1,92636 Kč | 963,18 Kč |
| 1 000 | 1,66178 Kč | 1 661,78 Kč |
| 2 000 | 1,52141 Kč | 3 042,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,01798 Kč | 8 143,84 Kč |
| 16 000 | 1,00790 Kč | 16 126,40 Kč |
| 24 000 | 1,00321 Kč | 24 077,04 Kč |
| 40 000 | 0,96975 Kč | 38 790,00 Kč |
| 56 000 | 0,86617 Kč | 48 505,52 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


