Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC144ECAT116

DigiKey Part Number
DTC144ECAT116TR-ND - Tape & Reel (TR)
DTC144ECAT116CT-ND - Cut Tape (CT)
DTC144ECAT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC144ECAT116
Description
TRANS PREBIAS NPN 50V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTC144ECAT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SST3
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC144EKAT146Rohm Semiconductor12 277DTC144EKAT146CT-ND4,83000 KčParametric Equivalent
RN1402,LFToshiba Semiconductor and Storage45 198RN1402LFCT-ND4,20000 KčSimilar
SMUN2211T3Gonsemi0488-SMUN2211T3GCT-ND3,99000 KčSimilar
DDTC144ECA-7-FDiodes Incorporated123DDTC144ECA-FDICT-ND4,83000 KčParametric Equivalent
In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,10800 Kč31,08 Kč
1001,92970 Kč192,97 Kč
5001,41274 Kč706,37 Kč
1 0001,24497 Kč1 244,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03079 Kč3 092,37 Kč
6 0000,92255 Kč5 535,30 Kč
9 0000,86733 Kč7 805,97 Kč
15 0000,80522 Kč12 078,30 Kč
21 0000,76841 Kč16 136,61 Kč
30 0000,73261 Kč21 978,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč