
DTC144ECAT116 | |
|---|---|
DigiKey Part Number | DTC144ECAT116TR-ND - Tape & Reel (TR) DTC144ECAT116CT-ND - Cut Tape (CT) DTC144ECAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144ECAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144ECAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC144EKAT146 | Rohm Semiconductor | 12 277 | DTC144EKAT146CT-ND | 4,83000 Kč | Parametric Equivalent |
| RN1402,LF | Toshiba Semiconductor and Storage | 45 198 | RN1402LFCT-ND | 4,20000 Kč | Similar |
| SMUN2211T3G | onsemi | 0 | 488-SMUN2211T3GCT-ND | 3,99000 Kč | Similar |
| DDTC144ECA-7-F | Diodes Incorporated | 123 | DDTC144ECA-FDICT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 500 | 1,41274 Kč | 706,37 Kč |
| 1 000 | 1,24497 Kč | 1 244,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03079 Kč | 3 092,37 Kč |
| 6 000 | 0,92255 Kč | 5 535,30 Kč |
| 9 000 | 0,86733 Kč | 7 805,97 Kč |
| 15 000 | 0,80522 Kč | 12 078,30 Kč |
| 21 000 | 0,76841 Kč | 16 136,61 Kč |
| 30 000 | 0,73261 Kč | 21 978,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

