DTC143XUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 957
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03761 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 28
Unit Price: 0,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


onsemi
In Stock: 9 417
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 50 473
Unit Price: 0,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 63
Unit Price: 0,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 5 395
Unit Price: 0,15000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 994
Unit Price: 0,16000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC143XUAT106

DigiKey Part Number
DTC143XUAT106TR-ND - Tape & Reel (TR)
DTC143XUAT106CT-ND - Cut Tape (CT)
DTC143XUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143XUAT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC143XUAT106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Not For New Designs
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
UMT3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC143XU3T106Rohm Semiconductor1 957DTC143XU3T106CT-ND0,17000 KčSimilar
DDTC124XUA-7-FDiodes Incorporated0DDTC124XUA-FDITR-ND0,03761 KčSimilar
DDTC143EUA-7-FDiodes Incorporated28DDTC143EUA-FDICT-ND0,21000 KčSimilar
DDTC143ZUA-7-FDiodes Incorporated0DDTC143ZUA-FDICT-ND0,20000 KčSimilar
MUN5232T1Gonsemi9 417MUN5232T1GOSCT-ND0,15000 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91938 Kč2 758,14 Kč
6 0000,82230 Kč4 933,80 Kč
9 0000,77279 Kč6 955,11 Kč
15 0000,71707 Kč10 756,05 Kč
21 0000,68404 Kč14 364,84 Kč
30 0000,65193 Kč19 557,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč