
DTC143XMT2L | |
---|---|
DigiKey Part Number | DTC143XMT2LTR-ND - Tape & Reel (TR) DTC143XMT2LCT-ND - Cut Tape (CT) DTC143XMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143XMT2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 Kč | 5,83 Kč |
10 | 3,58300 Kč | 35,83 Kč |
100 | 2,22880 Kč | 222,88 Kč |
500 | 1,64140 Kč | 820,70 Kč |
1 000 | 1,45123 Kč | 1 451,23 Kč |
2 000 | 1,29042 Kč | 2 580,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 1,04080 Kč | 8 326,40 Kč |
16 000 | 0,94469 Kč | 15 115,04 Kč |
24 000 | 0,89571 Kč | 21 497,04 Kč |
40 000 | 0,84064 Kč | 33 625,60 Kč |
56 000 | 0,80802 Kč | 45 249,12 Kč |
80 000 | 0,77632 Kč | 62 105,60 Kč |
200 000 | 0,70674 Kč | 141 348,00 Kč |
Unit Price without VAT: | 5,83000 Kč |
---|---|
Unit Price with VAT: | 7,05430 Kč |