


TPS73250DBVR | |
|---|---|
DigiKey Part Number | 296-44368-2-ND - Tape & Reel (TR) 296-44368-1-ND - Cut Tape (CT) 296-44368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73250DBVR |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73250DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 21,23900 Kč | 212,39 Kč |
| 25 | 19,25640 Kč | 481,41 Kč |
| 100 | 17,06940 Kč | 1 706,94 Kč |
| 250 | 16,02832 Kč | 4 007,08 Kč |
| 500 | 15,40018 Kč | 7 700,09 Kč |
| 1 000 | 14,88340 Kč | 14 883,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,24496 Kč | 42 734,88 Kč |
| 6 000 | 13,93254 Kč | 83 595,24 Kč |
| 9 000 | 13,77613 Kč | 123 985,17 Kč |
| 15 000 | 13,60282 Kč | 204 042,30 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |


