


TPS73250DBVT | |
|---|---|
DigiKey Part Number | 296-15813-2-ND - Tape & Reel (TR) 296-15813-1-ND - Cut Tape (CT) 296-15813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73250DBVT |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73250DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992IM5X-5.0/NOPB | Texas Instruments | 3 257 | 296-37606-1-ND | 24,36000 Kč | Similar |
| TPS73250DBVR | Texas Instruments | 3 215 | 296-44368-1-ND | 30,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,11320 Kč | 652,83 Kč |
| 100 | 23,26580 Kč | 2 326,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,90764 Kč | 5 476,91 Kč |
| 500 | 21,08914 Kč | 10 544,57 Kč |
| 750 | 20,67911 Kč | 15 509,33 Kč |
| 1 250 | 20,22460 Kč | 25 280,75 Kč |
| 1 750 | 19,95926 Kč | 34 928,71 Kč |
| 2 500 | 19,70385 Kč | 49 259,62 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


