Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC124EUAT106 | |
|---|---|
DigiKey Part Number | DTC124EUAT106TR-ND - Tape & Reel (TR) DTC124EUAT106CT-ND - Cut Tape (CT) DTC124EUAT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC124EUAT106 |
Description | TRANS PREBIAS NPN 50V UMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124EUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91720 Kč | 2 751,60 Kč |
| 6 000 | 0,82035 Kč | 4 922,10 Kč |
| 9 000 | 0,77095 Kč | 6 938,55 Kč |
| 15 000 | 0,71537 Kč | 10 730,55 Kč |
| 21 000 | 0,68242 Kč | 14 330,82 Kč |
| 30 000 | 0,65038 Kč | 19 511,40 Kč |
| 75 000 | 0,58002 Kč | 43 501,50 Kč |
| 150 000 | 0,53654 Kč | 80 481,00 Kč |
| 300 000 | 0,49999 Kč | 149 997,00 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |






