Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC115TUAT106 | |
|---|---|
DigiKey Part Number | 846-DTC115TUAT106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC115TUAT106 |
Description | TRANS PREBIAS NPN 50V 0.1A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115TUAT106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04408 $ | 132,24 $ |
| 6 000 | 0,03943 $ | 236,58 $ |
| 9 000 | 0,03705 $ | 333,45 $ |
| 15 000 | 0,03438 $ | 515,70 $ |
| 21 000 | 0,03280 $ | 688,80 $ |
| 30 000 | 0,03126 $ | 937,80 $ |
| 75 000 | 0,02788 $ | 2 091,00 $ |
| 150 000 | 0,02579 $ | 3 868,50 $ |
| 300 000 | 0,02403 $ | 7 209,00 $ |
| Unit Price without VAT: | 0,04408 $ |
|---|---|
| Unit Price with VAT: | 0,05334 $ |




