
DTC115TETL | |
|---|---|
DigiKey Part Number | DTC115TETLTR-ND - Tape & Reel (TR) DTC115TETLCT-ND - Cut Tape (CT) DTC115TETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC115TETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC115TETL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Not For New Designs | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package EMT3 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC115TE-7-F | Diodes Incorporated | 2 459 | 31-DDTC115TE-7-FCT-ND | 6,05000 Kč | Direct |
| PDTC115TU,115 | Nexperia USA Inc. | 0 | 1727-PDTC115TU,115CT-ND | 2,92000 Kč | Upgrade |
| DDTC113TE-7-F | Diodes Incorporated | 0 | DDTC113TE-FDICT-ND | 3,34000 Kč | Similar |
| DDTC114GE-7-F | Diodes Incorporated | 12 000 | DDTC114GE-FDICT-ND | 1,18515 Kč | Similar |
| DDTC114TE-7-F | Diodes Incorporated | 0 | 31-DDTC114TE-7-FTR-ND | 1,18515 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 100 | 2,67990 Kč | 267,99 Kč |
| 500 | 1,98128 Kč | 990,64 Kč |
| 1 000 | 1,75478 Kč | 1 754,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46614 Kč | 4 398,42 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24614 Kč | 11 215,26 Kč |
| 15 000 | 1,16258 Kč | 17 438,70 Kč |
| 21 000 | 1,11308 Kč | 23 374,68 Kč |
| 30 000 | 1,06494 Kč | 31 948,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

