


PDTC115TU,115 | |
|---|---|
DigiKey Part Number | 1727-PDTC115TU,115TR-ND - Tape & Reel (TR) 1727-PDTC115TU,115CT-ND - Cut Tape (CT) 1727-PDTC115TU,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC115TU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC115TU,115 Models |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,83500 Kč | 18,35 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 500 | 0,81836 Kč | 409,18 Kč |
| 1 000 | 0,71618 Kč | 716,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55246 Kč | 1 657,38 Kč |
| 6 000 | 0,49014 Kč | 2 940,84 Kč |
| 9 000 | 0,45829 Kč | 4 124,61 Kč |
| 15 000 | 0,42246 Kč | 6 336,90 Kč |
| 21 000 | 0,40122 Kč | 8 425,62 Kč |
| 30 000 | 0,38055 Kč | 11 416,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

