DTB114GKT146 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 942 000
Unit Price: 1,46986 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,84139 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,31534 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 0,96332 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 656
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,84139 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 928
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 150 000
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 990
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


onsemi
In Stock: 2 012
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 4 943
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB114GKT146

DigiKey Part Number
DTB114GKT146TR-ND - Tape & Reel (TR)
DTB114GKT146CT-ND - Cut Tape (CT)
DTB114GKT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTB114GKT146
Description
TRANS PREBIAS PNP 50V 0.5A SMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
DTB114GKT146 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R2 Only
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
200 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,34225 Kč10 026,75 Kč
6 0003,05678 Kč18 340,68 Kč
9 0002,91128 Kč26 201,52 Kč
15 0002,74781 Kč41 217,15 Kč
21 0002,65101 Kč55 671,21 Kč
30 0002,55691 Kč76 707,30 Kč
75 0002,49351 Kč187 013,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34225 Kč
Unit Price with VAT:4,04412 Kč