Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTB113EKT146 | |
|---|---|
DigiKey Part Number | DTB113EKT146TR-ND - Tape & Reel (TR) DTB113EKT146CT-ND - Cut Tape (CT) DTB113EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB113EKT146 |
Description | TRANS PREBIAS PNP 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB113EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR183E6327HTSA1 | Infineon Technologies | 0 | BCR183E6327HTSA1CT-ND | 7,98000 Kč | Similar |
| DDTA114ECA-7 | Diodes Incorporated | 0 | DDTA114ECADITR-ND | 1,31534 Kč | Similar |
| DDTA114ECA-7-F | Diodes Incorporated | 0 | DDTA114ECA-FDICT-ND | 4,41000 Kč | Similar |
| DDTA123ECA-7-F | Diodes Incorporated | 5 073 | DDTA123ECA-FDICT-ND | 4,41000 Kč | Similar |
| DDTA124ECA-7-F | Diodes Incorporated | 6 496 | DDTA124ECA-FDICT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67420 Kč | 467,42 Kč |
| 500 | 3,51548 Kč | 1 757,74 Kč |
| 1 000 | 3,14151 Kč | 3 141,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66570 Kč | 7 997,10 Kč |
| 6 000 | 2,42576 Kč | 14 554,56 Kč |
| 9 000 | 2,30348 Kč | 20 731,32 Kč |
| 15 000 | 2,16604 Kč | 32 490,60 Kč |
| 21 000 | 2,08464 Kč | 43 777,44 Kč |
| 30 000 | 2,00551 Kč | 60 165,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |






