DTA143EUAT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 6,30000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 900
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 765
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 992
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 030
Unit Price: 5,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 929
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 183
Unit Price: 3,36000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 634
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 20 520
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 8 380
Unit Price: 3,36000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA143EUAT106

DigiKey Part Number
DTA143EUAT106TR-ND - Tape & Reel (TR)
DTA143EUAT106CT-ND - Cut Tape (CT)
DTA143EUAT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA143EUAT106
Description
TRANS PREBIAS PNP 50V 0.1A UMT3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTA143EUAT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92566 Kč2 776,98 Kč
6 0000,82792 Kč4 967,52 Kč
9 0000,77807 Kč7 002,63 Kč
15 0000,72197 Kč10 829,55 Kč
21 0000,68871 Kč14 462,91 Kč
30 0000,65638 Kč19 691,40 Kč
75 0000,58538 Kč43 903,50 Kč
150 0000,54149 Kč81 223,50 Kč
300 0000,50460 Kč151 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč