
DTA024EEBTL | |
|---|---|
DigiKey Part Number | 846-DTA024EEBTLTR-ND - Tape & Reel (TR) 846-DTA024EEBTLCT-ND - Cut Tape (CT) 846-DTA024EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA024EEBTL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTA024EEBTL Models |
Category | Resistor - Emitter Base (R2) 22 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Series | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA024EEBTL | Rohm Semiconductor | 2 500 | 846-DTA024EEBTLCT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,39850 Kč | 139,85 Kč |
| 500 | 1,01546 Kč | 507,73 Kč |
| 1 000 | 0,89074 Kč | 890,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73185 Kč | 2 195,55 Kč |
| 6 000 | 0,65150 Kč | 3 909,00 Kč |
| 9 000 | 0,61046 Kč | 5 494,14 Kč |
| 15 000 | 0,56429 Kč | 8 464,35 Kč |
| 21 000 | 0,53691 Kč | 11 275,11 Kč |
| 30 000 | 0,51029 Kč | 15 308,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





