
DAN217WTL | |
---|---|
DigiKey Part Number | DAN217WTLTR-ND - Tape & Reel (TR) DAN217WTLCT-ND - Cut Tape (CT) DAN217WTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217WTL |
Description | DIODE ARRAY GP 80V 100MA EMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217WTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMD3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,54975 Kč | 4 649,25 Kč |
6 000 | 1,39856 Kč | 8 391,36 Kč |
9 000 | 1,32143 Kč | 11 892,87 Kč |
15 000 | 1,23473 Kč | 18 520,95 Kč |
21 000 | 1,18336 Kč | 24 850,56 Kč |
30 000 | 1,13342 Kč | 34 002,60 Kč |
75 000 | 1,02380 Kč | 76 785,00 Kč |
150 000 | 0,96339 Kč | 144 508,50 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |