
DAN202FMT106 | |
|---|---|
DigiKey Part Number | 846-DAN202FMT106TR-ND - Tape & Reel (TR) 846-DAN202FMT106CT-ND - Cut Tape (CT) 846-DAN202FMT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202FMT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package UMD3 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202FMFHT106 | Rohm Semiconductor | 1 731 | 846-DAN202FMFHT106CT-ND | 7,51000 Kč | Parametric Equivalent |
| DAN202UT106 | Rohm Semiconductor | 1 822 | DAN202UT106CT-ND | 7,51000 Kč | Parametric Equivalent |
| 1SS301,LF | Toshiba Semiconductor and Storage | 5 820 | 1SS301LFCT-ND | 3,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 500 | 1,92246 Kč | 961,23 Kč |
| 1 000 | 1,70118 Kč | 1 701,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41963 Kč | 4 258,89 Kč |
| 6 000 | 1,27743 Kč | 7 664,58 Kč |
| 9 000 | 1,20489 Kč | 10 844,01 Kč |
| 15 000 | 1,12335 Kč | 16 850,25 Kč |
| 21 000 | 1,07502 Kč | 22 575,42 Kč |
| 30 000 | 1,02804 Kč | 30 841,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











