
1SS301,LF | |
|---|---|
DigiKey Part Number | 1SS301LFTR-ND - Tape & Reel (TR) 1SS301LFCT-ND - Cut Tape (CT) 1SS301LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS301,LF |
Description | DIODE ARRAY GP 80V 100MA SC-70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS301,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50350 Kč | 150,35 Kč |
| 500 | 1,09274 Kč | 546,37 Kč |
| 1 000 | 0,95961 Kč | 959,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78938 Kč | 2 368,14 Kč |
| 6 000 | 0,70336 Kč | 4 220,16 Kč |
| 9 000 | 0,65943 Kč | 5 934,87 Kč |
| 15 000 | 0,60999 Kč | 9 149,85 Kč |
| 21 000 | 0,58069 Kč | 12 194,49 Kč |
| 30 000 | 0,55219 Kč | 16 565,70 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



