Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN202FMFHT106

DigiKey Part Number
846-DAN202FMFHT106TR-ND - Tape & Reel (TR)
846-DAN202FMFHT106CT-ND - Cut Tape (CT)
846-DAN202FMFHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAN202FMFHT106
Description
DIODE ARRAY GP 80V 100MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAN202FMT106Rohm Semiconductor24846-DAN202FMT106CT-ND6,88000 KčParametric Equivalent
DAN202UT106Rohm Semiconductor1 822DAN202UT106CT-ND7,51000 KčParametric Equivalent
1SS301,LFToshiba Semiconductor and Storage5 8201SS301LFCT-ND3,96000 KčParametric Equivalent
In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,65100 Kč46,51 Kč
1002,91770 Kč291,77 Kč
5002,16104 Kč1 080,52 Kč
1 0001,91579 Kč1 915,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60358 Kč4 810,74 Kč
6 0001,44598 Kč8 675,88 Kč
9 0001,36562 Kč12 290,58 Kč
15 0001,27526 Kč19 128,90 Kč
21 0001,22173 Kč25 656,33 Kč
30 0001,16968 Kč35 090,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč