Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CSL1103WBBW1 | |
|---|---|
DigiKey Part Number | 846-CSL1103WBBW1TR-ND - Tape & Reel (TR) 846-CSL1103WBBW1CT-ND - Cut Tape (CT) 846-CSL1103WBBW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1103WBBW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL1103WBAW1 | Rohm Semiconductor | 417 | 846-CSL1103WBAW1CT-ND | 17,01000 Kč | Parametric Equivalent |
| CSL1103WBCW1 | Rohm Semiconductor | 2 144 | 846-CSL1103WBCW1CT-ND | 17,01000 Kč | Parametric Equivalent |
| CSL1103WBDW1 | Rohm Semiconductor | 1 862 | 846-CSL1103WBDW1CT-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93298 Kč | 17 798,94 Kč |
| 6 000 | 5,63852 Kč | 33 831,12 Kč |
| 9 000 | 5,48764 Kč | 49 388,76 Kč |
| 15 000 | 5,31732 Kč | 79 759,80 Kč |
| 21 000 | 5,21606 Kč | 109 537,26 Kč |
| 30 000 | 5,11736 Kč | 153 520,80 Kč |
| Unit Price without VAT: | 5,93298 Kč |
|---|---|
| Unit Price with VAT: | 7,17891 Kč |


