White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
CSL11 Series Compact High Brightness White LEDs

CSL1103WBCW1

DigiKey Part Number
846-CSL1103WBCW1TR-ND - Tape & Reel (TR)
846-CSL1103WBCW1CT-ND - Cut Tape (CT)
846-CSL1103WBCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1103WBCW1
Description
LED WHITE 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.65mm
Lens Size
1.60mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSL1103WBAW1Rohm Semiconductor417846-CSL1103WBAW1CT-ND17,01000 KčParametric Equivalent
CSL1103WBDW1Rohm Semiconductor1 862846-CSL1103WBDW1CT-ND17,01000 KčParametric Equivalent
In-Stock: 2 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1011,86400 Kč118,64 Kč
1008,66800 Kč866,80 Kč
5007,24012 Kč3 620,06 Kč
1 0006,77206 Kč6 772,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,17026 Kč18 510,78 Kč
6 0005,86404 Kč35 184,24 Kč
9 0005,70714 Kč51 364,26 Kč
15 0005,53001 Kč82 950,15 Kč
21 0005,42470 Kč113 918,70 Kč
30 0005,32204 Kč159 661,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč