


CSL1103WBAW1 | |
|---|---|
DigiKey Part Number | 846-CSL1103WBAW1TR-ND - Tape & Reel (TR) 846-CSL1103WBAW1CT-ND - Cut Tape (CT) 846-CSL1103WBAW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1103WBAW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.65mm |
Lens Size 1.60mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL1103WBCW1 | Rohm Semiconductor | 2 144 | 846-CSL1103WBCW1CT-ND | 17,01000 Kč | Parametric Equivalent |
| CSL1103WBDW1 | Rohm Semiconductor | 1 862 | 846-CSL1103WBDW1CT-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 500 | 7,24012 Kč | 3 620,06 Kč |
| 1 000 | 6,77206 Kč | 6 772,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17026 Kč | 18 510,78 Kč |
| 6 000 | 5,86404 Kč | 35 184,24 Kč |
| 9 000 | 5,70714 Kč | 51 364,26 Kč |
| 15 000 | 5,53001 Kč | 82 950,15 Kč |
| 21 000 | 5,42470 Kč | 113 918,70 Kč |
| 30 000 | 5,32204 Kč | 159 661,20 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

