Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CSL1103WBBW1 | |
|---|---|
DigiKey Part Number | 846-CSL1103WBBW1TR-ND - Tape & Reel (TR) 846-CSL1103WBBW1CT-ND - Cut Tape (CT) 846-CSL1103WBBW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1103WBBW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93298 Kč | 17 798,94 Kč |
| 6 000 | 5,63852 Kč | 33 831,12 Kč |
| 9 000 | 5,48764 Kč | 49 388,76 Kč |
| 15 000 | 5,31732 Kč | 79 759,80 Kč |
| 21 000 | 5,21606 Kč | 109 537,26 Kč |
| 30 000 | 5,11736 Kč | 153 520,80 Kč |
| Unit Price without VAT: | 5,93298 Kč |
|---|---|
| Unit Price with VAT: | 7,17891 Kč |


