
CSL1101WBDW1 | |
|---|---|
DigiKey Part Number | 846-CSL1101WBDW1TR-ND - Tape & Reel (TR) 846-CSL1101WBDW1CT-ND - Cut Tape (CT) 846-CSL1101WBDW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1101WBDW1 |
Description | COMPACT 0603 SIZE, LOW INTENSITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.65mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL1101WBAW1 | Rohm Semiconductor | 1 008 | 846-CSL1101WBAW1CT-ND | 13,23000 Kč | Parametric Equivalent |
| CSL1101WBBW1 | Rohm Semiconductor | 3 000 | 846-CSL1101WBBW1CT-ND | 13,23000 Kč | Parametric Equivalent |
| CSL1101WBCW1 | Rohm Semiconductor | 2 | 846-CSL1101WBCW1CT-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 5,13820 Kč | 513,82 Kč |
| 500 | 4,21976 Kč | 2 109,88 Kč |
| 1 000 | 3,91781 Kč | 3 917,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52871 Kč | 10 586,13 Kč |
| 6 000 | 3,33046 Kč | 19 982,76 Kč |
| 9 000 | 3,22875 Kč | 29 058,75 Kč |
| 15 000 | 3,11389 Kč | 46 708,35 Kč |
| 21 000 | 3,04556 Kč | 63 956,76 Kč |
| 30 000 | 2,97891 Kč | 89 367,30 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

