
CSL1101WBBW1 | |
|---|---|
DigiKey Part Number | 846-CSL1101WBBW1TR-ND - Tape & Reel (TR) 846-CSL1101WBBW1CT-ND - Cut Tape (CT) 846-CSL1101WBBW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1101WBBW1 |
Description | COMPACT 0603 SIZE, LOW INTENSITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.60mm L x 0.65mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 6,60390 Kč | 660,39 Kč |
| 500 | 5,46872 Kč | 2 734,36 Kč |
| 1 000 | 5,09537 Kč | 5 095,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61522 Kč | 13 845,66 Kč |
| 6 000 | 4,37066 Kč | 26 223,96 Kč |
| 9 000 | 4,24528 Kč | 38 207,52 Kč |
| 15 000 | 4,10371 Kč | 61 555,65 Kč |
| 21 000 | 4,01954 Kč | 84 410,34 Kč |
| 30 000 | 3,93746 Kč | 118 123,80 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

