White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL1101WBAW1

DigiKey Part Number
846-CSL1101WBAW1TR-ND - Tape & Reel (TR)
846-CSL1101WBAW1CT-ND - Cut Tape (CT)
846-CSL1101WBAW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1101WBAW1
Description
COMPACT 0603 SIZE, LOW INTENSITY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,73500 Kč87,35 Kč
1006,30780 Kč630,78 Kč
5005,22136 Kč2 610,68 Kč
1 0004,86440 Kč4 864,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,40545 Kč13 216,35 Kč
6 0004,17160 Kč25 029,60 Kč
9 0004,05175 Kč36 465,75 Kč
15 0003,91641 Kč58 746,15 Kč
21 0003,83592 Kč80 554,32 Kč
30 0003,75743 Kč112 722,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč