Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902BT1C

DigiKey Part Number
846-CSL0902BT1CTR-ND - Tape & Reel (TR)
846-CSL0902BT1CCT-ND - Cut Tape (CT)
846-CSL0902BT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902BT1C
Description
LED BLUE CLEAR 0603 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Domed Top
Height (Max)
1.34mm
Lens Size
1.14mm x 0.80mm
Base Product Number
Voltage - Forward (Vf) (Typ)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,25800 Kč142,58 Kč
10010,49270 Kč1 049,27 Kč
5008,81958 Kč4 409,79 Kč
1 0008,27111 Kč8 271,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,80559 Kč15 611,18 Kč
4 0007,41093 Kč29 643,72 Kč
6 0007,20865 Kč43 251,90 Kč
10 0006,98030 Kč69 803,00 Kč
14 0006,84455 Kč95 823,70 Kč
20 0006,71215 Kč134 243,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč