
CSL0901VT1 | |
|---|---|
DigiKey Part Number | 846-CSL0901VT1TR-ND - Tape & Reel (TR) 846-CSL0901VT1CT-ND - Cut Tape (CT) 846-CSL0901VT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901VT1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.14mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 100 | 4,76990 Kč | 476,99 Kč |
| 500 | 3,91404 Kč | 1 957,02 Kč |
| 1 000 | 3,63176 Kč | 3 631,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,39179 Kč | 6 783,58 Kč |
| 4 000 | 3,18787 Kč | 12 751,48 Kč |
| 6 000 | 3,08323 Kč | 18 499,38 Kč |
| 10 000 | 2,96498 Kč | 29 649,80 Kč |
| 14 000 | 2,89462 Kč | 40 524,68 Kč |
| 20 000 | 2,82597 Kč | 56 519,40 Kč |
| 50 000 | 2,67441 Kč | 133 720,50 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |







