Infrared (IR) Emitter 860nm 3.25V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4170S

DigiKey Part Number
475-SFH4170STR-ND - Tape & Reel (TR)
475-SFH4170SCT-ND - Cut Tape (CT)
475-SFH4170SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4170S
Description
67000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 3.25V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SFH 4170S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
280mW/sr @ 1A (Typ)
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.25V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1033,72300 Kč337,23 Kč
10025,81280 Kč2 581,28 Kč
50022,32466 Kč11 162,33 Kč
1 00021,18740 Kč21 187,40 Kč
2 00020,22391 Kč40 447,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00019,40840 Kč77 633,60 Kč
8 00018,71864 Kč149 749,12 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč