
SFH 4171S | |
---|---|
DigiKey Part Number | 475-SFH4171STR-ND - Tape & Reel (TR) 475-SFH4171SCT-ND - Cut Tape (CT) 475-SFH4171SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4171S |
Description | OSLON P1616 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.25V 1A 560mW/sr @ 1A 70° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,99000 Kč | 49,99 Kč |
10 | 36,03600 Kč | 360,36 Kč |
100 | 27,72680 Kč | 2 772,68 Kč |
500 | 24,06948 Kč | 12 034,74 Kč |
1 000 | 22,87696 Kč | 22 876,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 21,86713 Kč | 43 734,26 Kč |
4 000 | 21,01242 Kč | 84 049,68 Kč |
6 000 | 20,57483 Kč | 123 448,98 Kč |
10 000 | 20,08150 Kč | 200 815,00 Kč |
Unit Price without VAT: | 49,99000 Kč |
---|---|
Unit Price with VAT: | 60,48790 Kč |