Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36VLYT116

DigiKey Part Number
846-BZX84C36VLYT116TR-ND - Tape & Reel (TR)
846-BZX84C36VLYT116CT-ND - Cut Tape (CT)
846-BZX84C36VLYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36VLYT116
Description
DIODE ZENER 36V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5.56% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,60000 Kč36,00 Kč
1001,74720 Kč174,72 Kč
5001,72610 Kč863,05 Kč
1 0001,47350 Kč1 473,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32671 Kč3 980,13 Kč
6 0001,15775 Kč6 946,50 Kč
9 0000,94725 Kč8 525,25 Kč
15 0000,93673 Kč14 050,95 Kč
21 0000,92620 Kč19 450,20 Kč
30 0000,90768 Kč27 230,40 Kč
75 0000,80483 Kč60 362,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč