Zener Diode 18 V 250 mW ±6.39% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18VLYFHT116

DigiKey Part Number
846-BZX84C18VLYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C18VLYFHT116CT-ND - Cut Tape (CT)
846-BZX84C18VLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18VLYFHT116
Description
DIODE ZENER 18V 250MW SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±6.39% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
250 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,67300 Kč46,73 Kč
1002,37870 Kč237,87 Kč
5001,95766 Kč978,83 Kč
1 0001,74715 Kč1 747,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62969 Kč4 889,07 Kč
6 0001,34720 Kč8 083,20 Kč
9 0000,94725 Kč8 525,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč