Zener Diode 18 V 250 mW ±2.22% Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B18VLFHT116

DigiKey Part Number
BZX84B18VLFHT116TR-ND - Tape & Reel (TR)
BZX84B18VLFHT116CT-ND - Cut Tape (CT)
BZX84B18VLFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B18VLFHT116
Description
DIODE ZENER 18V 250MW SSD3
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±2.22% Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B18VLFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.22%
Package / Case
Power - Max
250 mW
Supplier Device Package
SSD3
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B18VLYFHT116Rohm Semiconductor2 299846-BZX84B18VLYFHT116CT-ND8,40000 KčParametric Equivalent
BZX84B18VLYT116Rohm Semiconductor513846-BZX84B18VLYT116CT-ND7,35000 KčParametric Equivalent
BZX84-B18-QRNexperia USA Inc.01727-BZX84-B18-QRTR-ND0,68230 KčParametric Equivalent
BZX84-B18-QVLNexperia USA Inc.01727-BZX84-B18-QVLTR-ND0,55958 KčParametric Equivalent
BZX84B18-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B18-HE3_A-08TR-ND1,24469 KčParametric Equivalent
In-Stock: 2 092
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96332 Kč2 889,96 Kč
6 0000,86218 Kč5 173,08 Kč
9 0000,81059 Kč7 295,31 Kč
15 0000,75254 Kč11 288,10 Kč
21 0000,71814 Kč15 080,94 Kč
30 0000,68469 Kč20 540,70 Kč
75 0000,61122 Kč45 841,50 Kč
150 0000,56582 Kč84 873,00 Kč
300 0000,52765 Kč158 295,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,15000 Kč31,50 Kč
1001,94860 Kč194,86 Kč
5001,42618 Kč713,09 Kč
1 0001,25652 Kč1 256,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
1001,02890 Kč102,89 Kč
5001,01840 Kč509,20 Kč
1 0001,00790 Kč1 007,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč