Direct
Direct
Direct

BZX84-B18-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B18-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B18-QVL |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18LT1G | onsemi | 2 301 | BZX84B18LT1GOSCT-ND | 4,41000 Kč | Direct |
| MMBZ5248BLT3G | onsemi | 9 439 | 488-MMBZ5248BLT3GCT-ND | 3,57000 Kč | Direct |
| SZBZX84B18LT1G | onsemi | 0 | 488-SZBZX84B18LT1GCT-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55958 Kč | 5 595,80 Kč |
| 20 000 | 0,50382 Kč | 10 076,40 Kč |
| 30 000 | 0,47538 Kč | 14 261,40 Kč |
| 50 000 | 0,44341 Kč | 22 170,50 Kč |
| 70 000 | 0,42446 Kč | 29 712,20 Kč |
| 100 000 | 0,40604 Kč | 40 604,00 Kč |
| 250 000 | 0,36561 Kč | 91 402,50 Kč |
| 500 000 | 0,34062 Kč | 170 310,00 Kč |
| Unit Price without VAT: | 0,55958 Kč |
|---|---|
| Unit Price with VAT: | 0,67709 Kč |


