BZX84-B18-QR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2 301
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet
Zener Diode 18 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B18-QR

DigiKey Part Number
1727-BZX84-B18-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-B18-QR
Description
DIODE ZENER 18V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B18LT1Gonsemi2 301BZX84B18LT1GOSCT-ND4,41000 KčDirect
SZBZX84B18LT1Gonsemi0488-SZBZX84B18LT1GCT-ND4,83000 KčDirect
BZX84B18-AU_R1_000A1Panjit International Inc.03757-BZX84B18-AU_R1_000A1CT-ND2,52000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68230 Kč2 046,90 Kč
6 0000,60723 Kč3 643,38 Kč
9 0000,56891 Kč5 120,19 Kč
15 0000,52580 Kč7 887,00 Kč
21 0000,50024 Kč10 505,04 Kč
30 0000,47538 Kč14 261,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,68230 Kč
Unit Price with VAT:0,82558 Kč